
SI8261BBC-ASR | |
|---|---|
DigiKey Part Number | 863-SI8261BBC-ASRTR-ND - Tape & Reel (TR) 863-SI8261BBC-ASRCT-ND - Cut Tape (CT) 863-SI8261BBC-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8261BBC-ASR |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600mA, 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 500mA, 1.2A | |
Current - Peak Output | 600mA, 4A | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 6.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,25600 € | 56,40 € |
| 100 | 2,03620 € | 203,62 € |
| 250 | 1,93148 € | 482,87 € |
| 500 | 1,86832 € | 934,16 € |
| 1.000 | 1,81637 € | 1.816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,76151 € | 4.403,77 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

