8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8261AAC-C-ISR

DigiKey Part Number
336-4490-2-ND - Tape & Reel (TR)
336-4490-1-ND - Cut Tape (CT)
336-4490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8261AAC-C-ISR
Description
DGTL ISO 3.75KV 1CH GT DVR 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 50ns
Pulse Width Distortion (Max)
28ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
400mA, 600mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
2.8V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
6.5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,83400 €18,34 €
251,67840 €41,96 €
1001,50730 €150,73 €
2501,42588 €356,47 €
5001,37678 €688,39 €
1.0001,33638 €1.336,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,29371 €3.234,27 €
5.0001,26800 €6.340,00 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €