4A, 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82520CD-AS3

DigiKey Part Number
863-SI82520CD-AS3-ND
Manufacturer
Manufacturer Product Number
SI82520CD-AS3
Description
DGTL ISO 5KV 1CH GATE DVR 14SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
12ns, 12ns (Max)
Mfr
Current - Output High, Low
4A, 4A
Series
Current - Peak Output
4A, 6A
Packaging
Tube
Voltage - Output Supply
5.5V ~ 30V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
125kV/µs
Package / Case
14-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Supplier Device Package
14-SOIC
Pulse Width Distortion (Max)
5.6ns
Approval Agency
CQC, CSA, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
464,48478 €206,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,48478 €
Unit Price with VAT:5,33689 €