
SI8252-IM | |
|---|---|
DigiKey Part Number | SI8252-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI8252-IM |
Description | IC DIGITAL PWR CONTROLLER 28QFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 28-QFN (5x5) |
Datasheet | Datasheet |
Category | Current - Supply 26 mA |
Manufacturer Skyworks Solutions Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 28-QFN (5x5) |
Applications Digital Power Controller | Base Product Number |
Voltage - Supply 2.25V ~ 2.75V |

