
SI823H9CC-AS | |
|---|---|
DigiKey Part Number | 863-SI823H9CC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI823H9CC-AS |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 12ns (Max) |
Mfr | Current - Output High, Low 4A, 4A |
Series | Current - Peak Output 6A |
Packaging Tube | Voltage - Output Supply 5.5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Supplier Device Package 8-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 3,15906 € | 303,27 € |
| Unit Price without VAT: | 3,15906 € |
|---|---|
| Unit Price with VAT: | 3,75928 € |

