
SI823H2AB-IS1R | |
|---|---|
DigiKey Part Number | SI823H2AB-IS1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI823H2AB-IS1R |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 12ns, 12ns |
Mfr | Current - Output High, Low 4A, 4A |
Packaging Tape & Reel (TR) | Current - Peak Output 6A |
Part Status Active | Voltage - Output Supply 5.5V ~ 30V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 125kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 30ns, 58ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,40300 € | 8.507,50 € |
| Unit Price without VAT: | 3,40300 € |
|---|---|
| Unit Price with VAT: | 4,04957 € |

