
SI8237AD-ASR | |
|---|---|
DigiKey Part Number | 863-SI8237AD-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8237AD-ASR |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 250mA, 500mA |
Mfr | Current - Peak Output 500mA |
Packaging Tape & Reel (TR) | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 20ns, 20ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,71130 € | 3.389,12 € |
| 2.500 | 2,65530 € | 6.638,25 € |
| Unit Price without VAT: | 2,71130 € |
|---|---|
| Unit Price with VAT: | 3,22645 € |

