
SI8236BB-D-IM | |
---|---|
DigiKey Part Number | SI8236BB-D-IM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8236BB-D-IM |
Description | DIGITAL ISO 2CH GATE DVR 14LGA |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE |