
SI8236BA-C-IM | |
|---|---|
DigiKey Part Number | SI8236BA-C-IM-ND |
Manufacturer | |
Manufacturer Product Number | SI8236BA-C-IM |
Description | DGTL ISO 1KV 2CH GATE DVR 14LGA |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 1000Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SI8236BA-C-IM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.4V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (5x5) | |
Approval Agency | CQC, CSA, UR, VDE |

