
SI8234AC-D-IS1 | |
---|---|
DigiKey Part Number | 336-SI8234AC-D-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8234AC-D-IS1 |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5.6ns | |
Rise / Fall Time (Typ) | 12ns, 12ns (Max) | |
Current - Output High, Low | 2A, 4A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 6.5V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,14000 € | 4,14 € |
10 | 3,15300 € | 31,53 € |
48 | 2,76417 € | 132,68 € |
144 | 2,57750 € | 371,16 € |
288 | 2,48615 € | 716,01 € |
528 | 2,41964 € | 1.277,57 € |
1.008 | 2,36013 € | 2.379,01 € |
2.544 | 2,29171 € | 5.830,11 € |
Unit Price without VAT: | 4,14000 € |
---|---|
Unit Price with VAT: | 4,92660 € |