16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8232AB-D-IS

DigiKey Part Number
336-4684-ND
Manufacturer
Manufacturer Product Number
SI8232AB-D-IS
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
5.6ns
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
250mA, 500mA
Current - Peak Output
500mA
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
462,00630 €92,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00630 €
Unit Price with VAT:2,38750 €