
SI8230AD-AS | |
|---|---|
DigiKey Part Number | 863-SI8230AD-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8230AD-AS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 250mA, 500mA |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 6.5V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 45ns, 45ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 20ns, 20ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,19500 € | 146,97 € |
| Unit Price without VAT: | 3,19500 € |
|---|---|
| Unit Price with VAT: | 3,80205 € |

