16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8220DD-D-ISR

DigiKey Part Number
SI8220DD-D-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8220DD-D-ISR
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
30kV/µs (Typ)
Propagation Delay tpLH / tpHL (Max)
60ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
1.5A, 2.5A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
2.5V (Max)
Current - DC Forward (If) (Max)
30 mA
Voltage - Output Supply
14.8V ~ 24V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2501,93570 €2.419,62 €
2.5001,89314 €4.732,85 €
3.7501,87182 €7.019,32 €
Manufacturers Standard Package
Unit Price without VAT:1,93570 €
Unit Price with VAT:2,30348 €