
SI8220CB-D-IS | |
---|---|
DigiKey Part Number | 336-4676-ND |
Manufacturer | |
Manufacturer Product Number | SI8220CB-D-IS |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Capacitive Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs (Typ) | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 40ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Current - Output High, Low | 1.5A, 2.5A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 2.5V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 12.2V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,83000 € | 2,83 € |
10 | 2,12800 € | 21,28 € |
96 | 1,76229 € | 169,18 € |
192 | 1,68938 € | 324,36 € |
288 | 1,65281 € | 476,01 € |
576 | 1,59918 € | 921,13 € |
1.056 | 1,56014 € | 1.647,51 € |
2.592 | 1,51324 € | 3.922,32 € |
5.088 | 1,48504 € | 7.555,88 € |
Unit Price without VAT: | 2,83000 € |
---|---|
Unit Price with VAT: | 3,36770 € |