
SI8050AA-B-IU | |
---|---|
DigiKey Part Number | 336-4674-ND |
Manufacturer | |
Manufacturer Product Number | SI8050AA-B-IU |
Description | DGTL ISOLTR 1KV 5CH GP 16-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 5 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 5/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 1000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,63000 € | 3,63 € |
10 | 2,74900 € | 27,49 € |
96 | 2,29302 € | 220,13 € |
192 | 2,20203 € | 422,79 € |
288 | 2,15649 € | 621,07 € |
576 | 2,08965 € | 1.203,64 € |
1.056 | 2,04099 € | 2.155,29 € |
2.592 | 1,98255 € | 5.138,77 € |
Unit Price without VAT: | 3,63000 € |
---|---|
Unit Price with VAT: | 4,31970 € |