
SI5394P-A-GM | |
|---|---|
DigiKey Part Number | 336-4801-ND |
Manufacturer | |
Manufacturer Product Number | SI5394P-A-GM |
Description | IC CLOCK MULTIPLIER 44QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 200MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,27000 € | 34,27 € |
| 10 | 27,94400 € | 279,44 € |
| 25 | 26,36320 € | 659,08 € |
| 100 | 24,62570 € | 2.462,57 € |
| 260 | 23,76662 € | 6.179,32 € |
| Unit Price without VAT: | 34,27000 € |
|---|---|
| Unit Price with VAT: | 40,78130 € |


