



SI5386A-E-EVB | |
|---|---|
DigiKey Part Number | 336-SI5386A-E-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5386A-E-EVB |
Description | EVAL BOARD FOR SI5386 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5386 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si5386 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,78000 € | 313,78 € |
| Unit Price without VAT: | 313,78000 € |
|---|---|
| Unit Price with VAT: | 373,39820 € |



