
SI5380A-B-GM | |
|---|---|
DigiKey Part Number | 336-3250-ND |
Manufacturer | |
Manufacturer Product Number | SI5380A-B-GM |
Description | IC CLOCK GEN TO 1.47456GHZ 64QFN |
Customer Reference | |
Detailed Description | IC 1.47GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.47GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 5,90523 € | 1.535,36 € |
| Unit Price without VAT: | 5,90523 € |
|---|---|
| Unit Price with VAT: | 7,02722 € |

