
SI5351C-B-GM1R | |
|---|---|
DigiKey Part Number | 863-SI5351C-B-GM1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5351C-B-GM1R |
Description | IC CLOCK GENERATOR 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, VCXO IC 200MHz 1 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, VCXO | |
PLL | Yes | |
Input | Clock, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 2.75V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24729 € | 3.118,22 € |
| 5.000 | 1,22234 € | 6.111,70 € |
| Unit Price without VAT: | 1,24729 € |
|---|---|
| Unit Price with VAT: | 1,48428 € |






