
SI5351A-B-GMR | |
|---|---|
DigiKey Part Number | 336-5157-2-ND - Tape & Reel (TR) 336-5157-1-ND - Cut Tape (CT) 336-5157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI5351A-B-GMR |
Description | IC CLOCK GENERATOR 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 2 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76800 € | 27,68 € |
| 25 | 2,54640 € | 63,66 € |
| 100 | 2,30290 € | 230,29 € |
| 250 | 2,18676 € | 546,69 € |
| 500 | 2,11674 € | 1.058,37 € |
| 1.000 | 2,05910 € | 2.059,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83536 € | 4.588,40 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |





