
SI5350C-B02390-GT | |
---|---|
DigiKey Part Number | SI5350C-B02390-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI5350C-B02390-GT |
Description | IC ANY FREQ ANY OUT REF C 10MSOP |
Customer Reference | |
Detailed Description | IC 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |