
SI5350A-A-GTR | |
---|---|
DigiKey Part Number | SI5350A-A-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5350A-A-GTR |
Description | IC CLOCK GENERATOR 10MSOP |
Customer Reference | |
Detailed Description | Clock Generator IC 160MHz 2 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | LVCMOS | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 160MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |