
SI5348B-D08557-GM | |
---|---|
DigiKey Part Number | SI5348B-D08557-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5348B-D08557-GM |
Description | IC NETWORK SYNCH/JITTER 64QFN |
Customer Reference | |
Detailed Description | IC 350MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 350MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.600 | 25,35313 € | 65.918,14 € |
Unit Price without VAT: | 25,35313 € |
---|---|
Unit Price with VAT: | 30,17022 € |