
SI5348-D-EVB | |
---|---|
DigiKey Part Number | SI5348-D-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5348-D-EVB |
Description | EVAL BOARD FOR SI5348 |
Customer Reference | |
Detailed Description | Si5348 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | Si5348 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |