
SI5347A-D06488-GM | |
---|---|
DigiKey Part Number | 863-SI5347A-D06488-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5347A-D06488-GM |
Description | IC CLOCK MULTIPLIER JITTER ATT |
Customer Reference | |
Detailed Description | IC 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |