
SI5341B-B03372-GMR | |
---|---|
DigiKey Part Number | SI5341B-B03372-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5341B-B03372-GMR |
Description | IC CLOCK GENERATOR PLL |
Customer Reference | |
Detailed Description | IC 64-VFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |