
SI5338N-B-GM | |
|---|---|
DigiKey Part Number | SI5338N-B-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5338N-B-GM |
Description | IC CLK GENERATOR I2C PROGR 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom Clock Generator IC 710MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, Fibre Channel, PCI Express (PCIe), Telecom | |
Input | CML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 710MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| 10 | 18,02900 € | 180,29 € |
| 25 | 16,93600 € | 423,40 € |
| 100 | 15,73480 € | 1.573,48 € |
| 490 | 14,82616 € | 7.264,82 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,65600 € |












