24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338A-B02498-GM

DigiKey Part Number
336-5420-ND
Manufacturer
Manufacturer Product Number
SI5338A-B02498-GM
Description
I2C CONTROL, 4-OUTPUT, ANY FREQU
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom IC 710MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Fibre Channel, PCI Express (PCIe), Telecom
Input
CML, CMOS, HCSL, HSCT, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL
Number of Circuits
1
Ratio - Input:Output
3:4
Differential - Input:Output
Yes/Yes
Frequency - Max
710MHz
Voltage - Supply
1.71V ~ 1.98V, 2.25V ~ 2.75V, 2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
49014,72490 €7.215,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,72490 €
Unit Price with VAT:17,52263 €