
SI5338A-B02426-GM | |
---|---|
DigiKey Part Number | SI5338A-B02426-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5338A-B02426-GM |
Description | I2C CONTROL, 4-OUTPUT, ANY FREQU |
Customer Reference | |
Detailed Description | IC Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |