SI5338-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5338-EVB

DigiKey Part Number
336-1556-ND
Manufacturer
Manufacturer Product Number
SI5338-EVB
Description
EVAL BOARD FOR SI5338
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si5338 - Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SI5338-EVB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
No
Utilized IC / Part
Si5338
Primary Attributes
160kHz to 700MHz in LVPECL/LVDS, <1 ps RMS Typ Jitter, Zero ppm Freq Error
Secondary Attributes
I2C/SMBus Interface(s), Graphical User Interface (GUI)
Contents
Board(s), Cable(s), Accessories
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1236,89000 €236,89 €
Manufacturers Standard Package
Unit Price without VAT:236,89000 €
Unit Price with VAT:281,89910 €