
SI53341-B-GM | |
|---|---|
DigiKey Part Number | 336-3839-ND |
Manufacturer | |
Manufacturer Product Number | SI53341-B-GM |
Description | IC CLK BUFFER 2:4 200MHZ 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 200 MHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56700 € | 15,67 € |
| 25 | 1,43120 € | 35,78 € |
| 100 | 1,28260 € | 128,26 € |
| 490 | 1,16986 € | 573,23 € |
| 980 | 1,13442 € | 1.111,73 € |
| 1.470 | 1,11667 € | 1.641,50 € |
| 2.940 | 1,09064 € | 3.206,48 € |
| 5.390 | 1,07168 € | 5.776,36 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


