
SI5332ED10215-GM2R | |
---|---|
DigiKey Part Number | 863-SI5332ED10215-GM2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5332ED10215-GM2R |
Description | IC CLOCK GENERATOR 40QFN |
Customer Reference | |
Detailed Description | Clock Generator IC 333.33MHz 1 40-TFLGA Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | Clock, Crystal, LVCMOS | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 333.33MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-TFLGA Exposed Pad | |
Supplier Device Package | 40-LGA (6x6) |