
SI5332DC08279-GM3 | |
---|---|
DigiKey Part Number | SI5332DC08279-GM3-ND |
Manufacturer | |
Manufacturer Product Number | SI5332DC08279-GM3 |
Description | IC CLOCK GENERATOR QFN |
Customer Reference | |
Detailed Description | IC 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | 6,57380 € | 3.221,16 € |
Unit Price without VAT: | 6,57380 € |
---|---|
Unit Price with VAT: | 7,82282 € |