
SI5332AC10352-GM2R | |
---|---|
DigiKey Part Number | SI5332AC10352-GM2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5332AC10352-GM2R |
Description | IC CLOCK GENERATOR |
Customer Reference | |
Detailed Description | IC 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 9,56579 $ | 9.565,79 $ |
Unit Price without VAT: | 9,56579 $ |
---|---|
Unit Price with VAT: | 11,38329 $ |