
SI5316-EVB | |
---|---|
DigiKey Part Number | 336-5113-ND |
Manufacturer | |
Manufacturer Product Number | SI5316-EVB |
Description | EVAL BOARD FOR SI5316 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI5316 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | SI5316 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 207,65000 € | 207,65 € |
Unit Price without VAT: | 207,65000 € |
---|---|
Unit Price with VAT: | 247,10350 € |