
SI53159-A01AGMR | |
---|---|
DigiKey Part Number | SI53159-A01AGMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53159-A01AGMR |
Description | IC PCIE BUFFER 100MHZ 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,27036 € | 8.175,90 € |
Unit Price without VAT: | 3,27036 € |
---|---|
Unit Price with VAT: | 3,89173 € |