
SI52212-A02AGMR | |
---|---|
DigiKey Part Number | SI52212-A02AGMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI52212-A02AGMR |
Description | 1.5-1.8V 12-OUTPUT PCIE GEN1/2/3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC Output 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,62148 € | 9.053,70 € |
Unit Price without VAT: | 3,62148 € |
---|---|
Unit Price with VAT: | 4,30956 € |