32 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52204-A01BGMR

DigiKey Part Number
SI52204-A01BGMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI52204-A01BGMR
Description
IC CLOCK GEN PCIE 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), Clock Generator Clock Generator IC 100MHz 1 Output 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SI52204-A01BGMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe), Clock Generator
Input
Clock, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
1.5V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,98462 €4.961,55 €
Manufacturers Standard Package
Unit Price without VAT:1,98462 €
Unit Price with VAT:2,36170 €