8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI52112-B3-GTR

DigiKey Part Number
SI52112-B3-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI52112-B3-GTR
Description
IC OSC PCI EXPRESS 2OUT 8TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,99606 €4.990,15 €
Manufacturers Standard Package
Unit Price without VAT:1,99606 €
Unit Price with VAT:2,37531 €