
SI52111-B6-GTR | |
|---|---|
DigiKey Part Number | SI52111-B6-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI52111-B6-GTR |
Description | IC CLOCK GENERATOR PCIE 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 100MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 8-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,35592 € | 5.889,80 € |
| Unit Price without VAT: | 2,35592 € |
|---|---|
| Unit Price with VAT: | 2,80354 € |

