
SI52111-B5-GM2R | |
---|---|
DigiKey Part Number | 863-SI52111-B5-GM2RTR-ND - Tape & Reel (TR) 863-SI52111-B5-GM2RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI52111-B5-GM2R |
Description | IC CLOCK GENERATOR PCIE 10TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 100MHz 1 Output 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,34000 € | 3,34 € |
10 | 2,52400 € | 25,24 € |
25 | 2,31880 € | 57,97 € |
100 | 2,09410 € | 209,41 € |
250 | 1,98692 € | 496,73 € |
500 | 1,92232 € | 961,16 € |
1.000 | 1,86916 € | 1.869,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,80350 € | 5.410,50 € |
Unit Price without VAT: | 3,34000 € |
---|---|
Unit Price with VAT: | 3,97460 € |