
SI5110-H-BL | |
---|---|
DigiKey Part Number | SI5110-H-BL-ND |
Manufacturer | |
Manufacturer Product Number | SI5110-H-BL |
Description | IC TRANSCEIVER FULL 1/1 99BGA |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full SONET/SDH 99-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | SONET/SDH | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 99-LBGA | |
Supplier Device Package | 99-BGA (11x11) | |
Base Product Number |