
SI5023-D-GM | |
---|---|
DigiKey Part Number | 336-1276-ND |
Manufacturer | |
Manufacturer Product Number | SI5023-D-GM |
Description | IC CLOCK/DATA RECVRY W/AMP 28MLP |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, ATM applications Clock and Data Recovery (CDR) IC 2.7GHz 1 Output 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, ATM applications | |
Input | Clock | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.7GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |