
SI5010-BM | |
---|---|
DigiKey Part Number | 336-1120-ND |
Manufacturer | |
Manufacturer Product Number | SI5010-BM |
Description | IC CLOCK/DATA RECOVERY LP 20QFN |
Customer Reference | |
Detailed Description | SONET/SDH, ATM applications Clock and Data Recovery (CDR) IC 666MHz 1 Output 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH, ATM applications | |
Input | Clock | |
Output | CML | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 666MHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |