16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4825-A10-CSR

DigiKey Part Number
336-4481-2-ND - Tape & Reel (TR)
336-4481-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SI4825-A10-CSR
Description
RF RX AM/FM 504KHZ-1.75MHZ SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz PCB, Surface Mount 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Frequency
504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, SW
Applications
General Purpose
Current - Receiving
20mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.320
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,78400 €17,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,77480 €4.437,00 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,13010 €