
SI47987A0GE1GMR | |
---|---|
DigiKey Part Number | 863-SI47987A0GE1GMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI47987A0GE1GMR |
Description | SI47987A0GE1GMR |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM Not Included 88-QFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (12x12) |