
SI47923A2GE1AM | |
|---|---|
DigiKey Part Number | 863-SI47923A2GE1AM-ND |
Manufacturer | |
Manufacturer Product Number | SI47923A2GE1AM |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SI47923 RF Receiver AM, FM 84-QFN (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad | |
Supplier Device Package | 84-QFN (12x12) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 12,96375 € | 1.970,49 € |
| Unit Price without VAT: | 12,96375 € |
|---|---|
| Unit Price with VAT: | 15,42686 € |

