
SI47921A2GE1AMR | |
---|---|
DigiKey Part Number | 863-SI47921A2GE1AMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI47921A2GE1AMR |
Description | HIGH-PERFORMANCE AUTOMOTIVE AM/F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SI47921 RF Receiver AM, FM, SW-LW 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz PCB, Surface Mount 84-QFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 144kHz ~ 288kHz, 520kHz ~ 1.71MHz, 2.3MHz ~ 30MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW | |
Applications | Audio | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 84-VFQFN Exposed Pad | |
Supplier Device Package | 84-QFN (12x12) |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 11,49607 € | 28.740,17 € |
Unit Price without VAT: | 11,49607 € |
---|---|
Unit Price with VAT: | 13,68032 € |