40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4762-A20-AM

DigiKey Part Number
SI4762-A20-AM-ND
Manufacturer
Manufacturer Product Number
SI4762-A20-AM
Description
RX AM/FM 520KHZ-1.71MHZ 40QFN
Customer Reference
Detailed Description
- RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Frequency
520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, RDS
Applications
Audio
Current - Receiving
130mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
1.5V ~ 5V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
49013,79137 €6.757,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,79137 €
Unit Price with VAT:16,41173 €