
SI4757-A30-GM | |
---|---|
DigiKey Part Number | SI4757-A30-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4757-A30-GM |
Description | RF RX AM/FM 520KHZ-1.71MHZ 32QFN |
Customer Reference | |
Detailed Description | SI4757 RF Receiver AM, FM, SW-LW, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 32-QFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW-LW, RDS | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
490 | 4,08192 € | 2.000,14 € |
Unit Price without VAT: | 4,08192 € |
---|---|
Unit Price with VAT: | 4,85748 € |